Low

SPT-15A - 

Horn Loudspeaker, Re-entrant, 15/20W, 25/70V, 9" x 9-1/4"

SPT-15A - Horn Loudspeaker, Re-entrant, 15/20W, 25/70V, 9" x 9-1/4"

The actual product may differ from image shown

Manufacturer Part No:
SPT-15A
Newark Part No.:
79W433
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
The SPT-15A is a compact high intelligibility reentrant Horn Loudspeaker, designed for one-way or two-way sound and communication systems. Their sturdy, weatherproof, all-metal construction is ideal for indoor and outdoor use in industrial plants, warehouses, schools, construction sites, transportation terminals and recreational areas. The model SPT15A has a built-in, rotary impedance selector switch for matching the speaker power requirements to a 25 or 70V constant-voltage line. The model SP158A has an 8Ω impedance only.
  • High intelligibility and efficiency
  • Weatherproof, all-metal construction
  • Rotary tap impedance selector on SPT15A
  • Tilt and swivel base for easy positioning
  • Screw terminals make installation fast and easy
  • All-purpose mounting bracket
  • Self-aligning, field replaceable diaphragm
  • Mocha enamel finish

Applications

Industrial, Building Automation, Logistics

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

44 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$90.86 $ 90.86
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $90.86
5 + $86.14
10 + $82.01