Low

SP15-8A - 

Horn Loudspeaker, Re-entrant, 15/20W, 8ohms, 9" x 9-1/4"

SP15-8A - Horn Loudspeaker, Re-entrant, 15/20W, 8ohms, 9" x 9-1/4"
SP15-8A - Horn Loudspeaker, Re-entrant, 15/20W, 8ohms, 9" x 9-1/4"
SP15-8A - Horn Loudspeaker, Re-entrant, 15/20W, 8ohms, 9" x 9-1/4"

The actual product may differ from image shown

Manufacturer Part No:
SP15-8A
Newark Part No.:
87F4412
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SP15-8A is a compact high intelligibility Re-entrant type Loudspeaker designed for one-way or two-way sound systems. Their sturdy, weatherproof, all-metal construction is ideal for indoor and outdoor use in industrial plants, warehouses, schools, construction sites, transportation terminals and recreational areas. It has a built-in variable impedance selector switch for matching the speaker power requirements to a 25 or 70V constant-voltage line.
  • Tilt and swivel base for easy positioning
  • Screw terminals make installation fast and easy
  • All-purpose mounting bracket
  • Self-aligning and field replaceable diaphragm
  • Mocha enamel finish
  • 8Ω Impedance
  • 15W (continuous) and 20W (equalized) Power rating (RMS)
  • 275Hz to 14kHz Frequency response range
  • 121dB at 4' on axis with 15W input at 1000Hz sound pressure level
  • 110° Dispersion

Applications

Audio, Communications & Networking, Industrial, Hobby & Education, Logistics

Footnotes

Mountable to I-beam flange using Bogen's BC1 beam clamp, electrical box using Bogen's HSES10 mounting strap and terminal cover (TCSPT1) allows connection of conduit fittings to horn speakers.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$83.03 $ 83.03
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $83.03
5 + $80.43
10 + $77.84
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.