Low

OPS1B - 

Pendant Hanging Speaker, MDT™, MLS™, 100W, 16ohm, 9 1/4" (D), 89.5dB, 60Hz-19KHz, Orbit, Black

OPS1B - Pendant Hanging Speaker, MDT™, MLS™, 100W, 16ohm, 9 1/4" (D), 89.5dB, 60Hz-19KHz, Orbit, Black

The actual product may differ from image shown

Manufacturer Part No:
OPS1B
Newark Part No.:
95K6356
Product Range
Orbit Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Orbit Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Pendant Hanging Speaker The ideal choice for high ceiling and open space environments, the OPS1 features NEAR's MLS and MDT technologies, which improve sound quality and increase operating reliability. The low distortion speaker design, featuring NEAR's spiderless driver and one-piece metal-alloy cone structure, delivers superb articulation and the highest intelligibility for both music and speech.
  • Extremely good off-axis response
  • Computer matched venting system for full bass output
  • High power handling capability for foreground sound
  • Selectable power taps via front mounted control
  • 16ohm transformer bypass
  • Detachable connector with loop through for easy daisy chaining of multiple speakers
  • Includes three suspension cables with attached forged eyebolts
  • Threaded brass insert point for optional safety cable eye bolt
  • Threaded brass insert point for optional safety cable eye bolt
  • Available in white or black textured finish, either easily painted to match theme decors
  • Frequency response: 60Hz~19KHz
  • Woofer: 61/2"
  • Tweeter: 3/4" polycarbonate dome
  • Power capacity: 100W (16ohm)
  • Transformer taps: 1W (70V only), 2W, 4W, 8W, 16W and 32W
  • Sensitivity: 89.5dB (W/M)
  • Overall dimensions: 15" (dia.) x 9 1/4" (D)
  • Sold individually
  • Sold individually
  • Sold individually

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$381.63 $ 381.63
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $381.63
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.