BOGEN COMMUNICATIONS  MGN-19  MICROPHONE, -76DB, OMNI, 12KHZ

BOGEN COMMUNICATIONS MGN-19

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The MGN-19 is a push-button Dynamic Gooseneck Microphone designed for quality sound installations. The microphone is extremely rugged and reliable and is designed to stand up under the most strenuous handling conditions to provide years of dependable service. A smooth wide band frequency response with a slight intentional presence boost at 2000Hz gives a natural, crisp, highly intelligible sound. The microphone is furnished with an 18-3/4-inch fully flexible gooseneck mounting flange.
  • Omni-directional
  • DPDT push-button operated sealed microswitch
  • Chrome-plated screen, black plastic cap and housing
  • 50 to 12000Hz Frequency response

Applications

Audio
Back to top

Product Information


  • Directivity Omnidirectional
  • Output Impedance 400ohm
  • Frequency Response Min -
  • Frequency Response Max -
  • Sensitivity -58 dB
  • Connector Type
  • Lead Length -
  • Product Range -
  • RoHS Compliant No
  • SVHC To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/2412
  •  132/2087

Availability

Availability:  9


  • 9 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 6/13/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $114.08 $114.08

Buy

Price

Quantity List Price
1+ $114.08
 
 
Low

Legislation and Environmental


  • RoHS Compliant: No
Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Customers Also Bought