Low

IH8A - 

Horn Loudspeaker, Re-entrant, 15W, 8ohms, 6-1/4" x 6"

IH8A - Horn Loudspeaker, Re-entrant, 15W, 8ohms, 6-1/4" x 6"

The actual product may differ from image shown

Manufacturer Part No:
IH8A
Newark Part No.:
87F4410
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The IH8A is a double re-entrant Horn-type Loudspeaker designed for paging applications. Excellent intelligibility, handsome compact styling and all metal, weatherproof construction make the model IH8A perfect for use indoors or outdoors with Bogen sound equipment. A detachable mounting bracket, which includes a wing-nut locking device, provides precise positioning of the horn in the vertical and horizontal planes. The unit is finished in textured mocha enamel. The loudspeaker shall be of weatherproof, all metal construction, with driver enclosed within a waterproof housing. A 12-inch connecting cable shall be provided. An all-purpose mounting bracket shall provide precise positioning in the vertical and horizontal planes. Bracket shall be finished in textured mocha enamel.
  • 15W Power
  • 350Hz to 12kHz Frequency response
  • 8Ω Input impedance
  • 130° Dispersion
  • 120dB at 4' on axis with 15W input at 1000Hz Sound pressure level

Applications

Audio

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

9 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/12/18
$44.61 $ 44.61
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $44.61
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.