Low

GS100D - 

100 Watt Gold Seal Series Mixer Amplifier

GS100D - 100 Watt Gold Seal Series Mixer Amplifier

The actual product may differ from image shown

Manufacturer Part No:
GS100D
Newark Part No.:
84Y7395
Product Range
Gold Seal Series

Product Information

:
Gold Seal Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Audio Enhancement Circuit adds presence and intelligibility to vocals when paging. The dual function 10 band equalizer can be used for feedback control or acoustic shaping, providing ±12dB of boost or cut from 62.5Hz~16KHz in acoustic mode and from 125Hz~8KHz in feedback control mode. Other features include automatic level control, automatic muting with a VOX circuit, and a variable mute level. Six Lo-Z balanced microphone, 2 Hi-Z auxiliary sources and a telephone paging input (Mic 5 is switch-selected for mic or telephone line; Mic 6 is switch-selected for microphone or Aux 1). Mics 1 through 4 use XLR-type connectors, Aux input is via RCA phono jacks and all other connectors use pluggable screw terminals. Phantom power is supplied for use with condenser microphones. Microphone precedence connections are included for mic 1, 2, 3, 5/Tel, 6/Aux 1 and Aux 2. Outputs
  • Taps for 4Ω and 8Ω speakers, and for 25V, 25VCT, 70V and 100V line
  • Line out for booster amp and tape recorder
  • Preamp out/power amp in loop is provided to insert signal processing equipment Power Options

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$951.92 $ 951.92
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $951.92
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.