BOGEN COMMUNICATIONS  C100  AMPLIFIER, C SERIES SOLID STATE PUBLIC ADDRESS

BOGEN COMMUNICATIONS C100

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The C100 is a 100W Public Address Mixer Amplifier provides mixing of microphones, telephone and auxiliary sources. This Classic series amplifier shall provide one dedicated low-impedance balanced microphone input, one dedicated Hi-Z auxiliary input and one dedicated telephone line input, as well as a fourth input that is switch selectable to be either a microphone or auxiliary input. The microphone inputs shall be equipped with filters to protect against RF interference. The amplifier shall contain a resettable thermostat in the power transformer to protect against heat build-up and short-circuited or overloaded connections.
  • Each input controlled by an independent volume control
  • Treble and bass controls
  • AUX muting by external contact closure for push-to-talk microphones
  • TEL input for telephone paging applications
  • Variable threshold for TEL input voice activated AUX mute
  • Output jack to connect a recording device or booster amplifier
  • Thermal protection and electronic shutdown
  • Rack mountable with accessory mounting kit (model RPK50)

Applications

RF Communications; Audio; Imaging, Video & Vision
Back to top

Product Information


  • Product Range -
  • Plug Type -
  • RoHS Compliant No
  • SVHC To Be Advised

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/2413

Availability

Availability:  1


  • 1 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 6/13/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $672.09 $672.09

Buy

Price

Quantity List Price
1 - 2 $672.09
3 - 5 $614.48
6 - 14 $569.68
15 - 24 $524.87
25+ $473.66
 
 
Low

Legislation and Environmental


  • RoHS Compliant: No
Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Customers Also Bought