Low

EVAL-BF5XX - 

BLACKFIN, USB 2.0 OTG, ETHERNET, EVALUATION BOARD

EVAL-BF5XX - BLACKFIN, USB 2.0 OTG, ETHERNET, EVALUATION BOARD

The actual product may differ from image shown

Manufacturer Part No:
EVAL-BF5XX
Newark Part No.:
61M6064
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Analog Devices
:
32bit
:
Blackfin
:
Blackfin
:
Blackfin
:
ADSP-BF527
:
Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

EVAL-BF5xx Blackfin evaluation board is designed for evaluating all Blackfin core modules and provides flexible interfaces user specific extensions. Besides connectors for all core module pins the EVAL-BF5xx evaluation board contains a SD card connector, CAN transceiver, USB and CAN interface connectors.
  • Socket for one Blackfin core module TCM-BF518/BF537, CM-BF537U/CM-BF527/CM-BF533/CM-BF561/CM-BF537E
  • SD card socket
  • USB (CM-BF527 and CM-BF537-U only)
  • CAN (CM-BF537/ -U only)
  • Ethernet (CM-BF527 and CM-BF537 only)
  • USB-UART interface
  • JTAG interface connector
  • All core board pins on expansion connector
  • Dimensions 75mm x 75mm, 49g

Applications

Communications & Networking

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$24.0403 $ 24.04
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $515.84
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.