Low

DEV-BF548DA-LITE. - 

CM-BF548, USB OTG 2.0, DEBUG AGENT, DEV BOARD

DEV-BF548DA-LITE. - CM-BF548, USB OTG 2.0, DEBUG AGENT, DEV BOARD

The actual product may differ from image shown

Manufacturer Part No:
DEV-BF548DA-LITE.
Newark Part No.:
04R7555
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

DEV-BF548DA-LITE is a development board with integrated Debug Agent designed as a development and application board for the high performance CM-BF548 core module. It supports the USB OTG2.0 capability of the CM-BF548 core module and adds the feature of a 10/100Mbit industrial ethernet controller. The development boards provides all interfaces on dedicated connectors or expansion connectors. Extender boards can be plugged on top of the development board in order to enable additional interfaces. It is fully compatible with the Visual DSP++ development environment. The integrated Debug Agent is a USB based debug interface which enables programming and debugging of the Blackfin core modules.
  • On board debug agent (USB JTAG)
  • 3.3V and 5V (2A) power supply
  • Buttons and leds
  • USB to UART converter
  • SMSC 9218 ethernet connector
  • USB2.0 OTG connector
  • CAN transceiver and connector
  • SD card socket
  • JTAG connector for external Debug Agent
  • Socket for core module

Applications

Robotics, Automotive, Multimedia, Consumer Electronics, Audio, Imaging, Video & Vision, Communications & Networking, Security, Sensing & Instrumentation

Contents

Board, USB cables, Ethernet cable, Power supply, Support CD.

Footnotes

Companion with CM-BF548 core module, sold separately.

Warnings

ESD sensitive device. Permanent damage may occur on devices subjected to high energy discharges. Proper ESD precautions are recommended to avoid performance degradation or loss of functionality.

Product Information

:
Bluetechnix
:
32bit
:
Blackfin
:
Blackfin
:
Blackfin
:
BF548DA
:
Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.