Low

BLUETECHNIX  DEV-BF548-LITE  Development Board, CAN Transceiver and Connector, USB-to-UART, USB OTG 2.0, Ethernet

Manufacturer Part No:
DEV-BF548-LITE
Newark Part No.:
04R7554
Technical Datasheet:
See all Technical Docs
BLUETECHNIX DEV-BF548-LITE
360°

The actual product may differ from image shown

Product Overview

DEV-BF548-Lite development board is designed as a development and application board for the high performance CM-BF548 core module. It supports the USB OTG2.0 capability of the CM-BF548 core module and adds the feature of a 10/100Mbit industrial ethernet controller. The development boards provides all interfaces on dedicated connectors or expansion connectors. Extender boards can be plugged on top of the development board in order to enable additional interfaces.
  • 3.3V and 5V (2A) power supply
  • Buttons and leds
  • USB to UART converter
  • SMSC 9218 ethernet connector
  • USB2.0 OTG connector
  • CAN transceiver and connector
  • SD card socket
  • JTAG connector for external Debug Agent
  • Socket for core module
ESD sensitive device. Permanent damage may occur on devices subjected to high energy discharges. Proper ESD precautions are recommended to avoid performance degradation or loss of functionality.
Companion with CM-BF548 core module, sold separately.

 

Product Information

Silicon Manufacturer:
Bluetechnix
Accessory Type:
Core Architecture:
Blackfin
For Use With:
Core Sub-Architecture:
Blackfin
Silicon Core Number:
BF548
Silicon Family Name:
Blackfin
No. of Bits:
32bit
Kit Contents:
Board
Features:
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Robotics
  • Automotive
  • Multimedia
  • Consumer Electronics
  • Audio
  • Imaging, Video & Vision
  • Communications & Networking
  • Security
  • Sensing & Instrumentation

Contents

Board, USB cable, Ethernet cable, Power supply, Support CD.

Notes

Companion with CM-BF548 core module, sold separately.

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.