Low

BLUETECHNIX  CM-BF561.  BLACKFIN, ADSP-BF561, RAM, FLASH, CORE MODULE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BLUETECHNIX
  • Newark Part No.: 61M5230
  • Manufacturer Part No CM-BF561.

Product Information


  • Core Architecture: Blackfin
  • Core Sub-Architecture: Blackfin
  • Features: On-board Core Voltage Regulator, Low Voltage Reset Circuit
  • Kit Contents: Board
  • No. of Bits: 32bit
  • SVHC: To Be Advised
  • Silicon Core Number: ADSP-BF561
  • Silicon Family Name: Blackfin
  • Silicon Manufacturer: Analog Devices

Description

CM-BF561 is a Blackfin core module optimized for performance and parallel data processing. The module integrates processor, RAM, flash and power supply at a size of 31mm x 36mm. It is based on the high performance ADSP-BF561 from Analog Devices. The CM-BF561 is designed for commercial applications (commercial temperature range). It addresses 64MByte SDRAM via its 32bit wide SDRAM bus and has an onboard NOR flash of 8MByte. Dynamic voltage control allows the reduction of power consumption to a minimum by adjusting the core voltage and the clock frequency dynamically in accordance to the required processing power. A low voltage reset circuit guarantees a power on reset and resets the system when the input voltage drops below 2.93V.

Features:

  • Blackfin processor ADSP-BF561SKBCZ600
  • 64MB SDRAM clock up to 133MHz
  • 8MB of byte addressable flash
  • On board core voltage regulator
  • Dual core processor
  • CM-BF561 is very compact
  • Allows quick prototyping of product that comes very close to the final design
  • Reduces development costs, faster time to market
  • Very cost effective for small and medium volumes

Applications:

  • Robotics
  • Signal Processing
  • Consumer Electronics
  • Portable Devices
  • Sensing & Instrumentation
  • Multimedia
  • Automotive
  • Imaging, Video & Vision
  • Wireless

Warnings

ESD sensitive device. Permanent damage may occur on devices subjected to high energy discharges. Proper ESD precautions are recommended to avoid performance degradation or loss of functionality.


Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought