Low

CM-BF533. - 

BLACKFIN, RAM, FLASH, CORE MODULE

CM-BF533. - BLACKFIN, RAM, FLASH, CORE MODULE

The actual product may differ from image shown

Manufacturer Part No:
CM-BF533.
Newark Part No.:
61M5228
Availability:
No Longer Manufactured

Product Information

:
On-board Core Voltage Regulator, Low Voltage Reset Circuit
:
Analog Devices
:
Blackfin
:
Blackfin
:
ADSP-BF533
:
Blackfin
:
32bit
:
Board
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

CM-BF533 is a Blackfin core module with ADSP-BF533 processor. The CM-BF533 is optimized for performance and costs. The module integrates processor, RAM, flash and power supply at a size of 31.5mm x 36.5mm. It is based on the high performance ADSP-BF533 from Analog Devices. The core module is designed for commercial temperature range. It addresses 32MByte SDRAM via its 16bit wide SDRAM bus and has an onboard NOR flash of 2MByte. Dynamic voltage control allows reducing power consumption to a minimum adjusting the core voltage and the clock frequency dynamically in accordance to the required processing power. A low voltage reset circuit guarantees a power on reset and resets the system when the input voltage drops below 2.93V.
  • Blackfin processor ADSP-BF533SKBCZ600 (0°C to 70°C) commercial grade
  • 32MB SDRAM up to 133MHz
  • 2MB of byte addressable flash
  • PPI, SPI, SPORT, TWI/I2C, UART interfaces
  • On board core voltage regulator

Applications

Multimedia, Consumer Electronics, Audio, Imaging, Video & Vision, Sensing & Instrumentation, Communications & Networking

Warnings

ESD sensitive device. Although this product features patented protection circuitry, damage may occur on devices subjected to high energy ESD. Therefore, proper ESD precautions should be taken.

Associated Products

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
What are the softwares supported by core module (part number CM-BF533)?
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Softwares supported by core module are: BLACKSheep OS, Labview, uClinux.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:53.970-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_61M5228, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.