Low

BLUEGIGA  WT21-A-HCI  BLUETOOTH MODULE, PDA, CHIP ANT, EDR

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BLUEGIGA
  • Newark Part No.: 96T7643
  • Manufacturer Part No WT21-A-HCI

Product Information


  • Bluetooth Class: Class 1
  • Bluetooth Version: Bluetooth 2.1 + EDR
  • Data Rate: -
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Receive Sensitivity: -87dBm
  • SVHC: To Be Advised
  • Signal Range Max: 150m
  • Supply Voltage Max: 3.3V
  • Supply Voltage Min: -

Find similar products  grouped by common attribute

Availability

Availability:  8

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/9/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $40.07

Buy

Price

Quantity List Price
1 - 24 $40.07
25 - 49 $36.71
50 - 99 $34.10
100 - 249 $32.99
250+ $31.87

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought