Low

59416 - 

Agile Audio/Video Modulator

59416 - Agile Audio/Video Modulator

The actual product may differ from image shown

Manufacturer Part No:
59416
Newark Part No.:
35C5424
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 59416 is a frequency-agile analog Audio/Video Modulator with female input and output connector.
  • 54 to 550MHz Frequency range
  • 75Ω Impedance
  • 18dB Return loss
  • 28W Maximum power dissipation

Applications

RF Communications, Imaging, Video & Vision, Audio

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 11/13/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$984.57 $ 984.57
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $984.57
3 + $938.51
5 + $909.72
10 + $875.17
25 + $857.90
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
 
Q: 
1 answer

item condition

Details: 
i need know if this is the better price and which is the item condition.
3 years, 5 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
For price details, send your query to quote@newark.com
3 years, 5 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:26.072-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_35C5424, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.