Low

5800-84 - 

Broadband Indoor Distribution Amplifier 43 dB, 49-860 MHz, Push-Pull, Active Return (5-36 MHz)

5800-84 - Broadband Indoor Distribution Amplifier 43 dB, 49-860 MHz, Push-Pull, Active Return (5-36 MHz)

The actual product may differ from image shown

Manufacturer Part No:
5800-84
Newark Part No.:
52T9647
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Professional quality distribution amplifiers are ideal for multi-channel RF distribution systems where the input source is a "cable drop" or the output of a MATV/SMATV/CATV headend.
  • Frequency: 49MHz~860MHz
  • dB gain: 44dB
  • Integrated passive or active return path
  • 36MHz/49MHz split
  • Input and output test ports
  • Active return: 5MHz~36MHz
  • External power transformer providing 26VAC enabling amplifiers to be remotely powered via low voltage AC wiring
  • Push-pull hybrid technology

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/29/18
$723.00 $ 723.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $723.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.