Low

5450 - 

Distribution Amplifier, ACA 30 Series, Broadband CATV, 30 dB, 47 to 550 MHz

5450 - Distribution Amplifier, ACA 30 Series, Broadband CATV, 30 dB, 47 to 550 MHz

The actual product may differ from image shown

Manufacturer Part No:
5450
Newark Part No.:
30C1605
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

30dB Distribution Amplifier Professional quality broadband indoor hybrid distribution amplifier is designed for RF distribution systems such as apartment complexes, hospitals, schools, prisons and hotels. It is ideal for those RF distribution systems whose input source is a cable drop, the output of an MATV/SMATV headend, or of small CATV headend. The ACA 30-550 amplifier has a flat 30dB of operational gain, which is variable using a built-in gain control.
  • The superior design guarantees long service at an affordable price
  • The obvious selection when cost and performance parameters are extremely tight. :
  • RF: Frequency range: 47~550MHz
  • Gain: 32dB
  • Noise figure: 8.0dB
  • Output level: +44dBmV
  • Gain control range: 15dB
  • Slope control range: 10dB
  • Impedance all ports: 75ohm
  • Voltage: 117VAC, ±10% or 24VAC, 60Hz, 13W
  • Mfr. #ACA 30-550

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/12/18
$199.00 $ 199.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $199.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.