Low

1957-24DB - 

Four Output Directional Tap for Antenna or CATV 24dB DGT-4

1957-24DB - Four Output Directional Tap for Antenna or CATV 24dB DGT-4

The actual product may differ from image shown

Manufacturer Part No:
1957-24DB
Newark Part No.:
47T9905
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Meets or exceeds frequency range and RF shielding specifications for use with digital and broadband cable services.
  • Four output tap
  • dB loss: 24dB
  • Designed for indoor use
  • Bandwidth: 5MHz~1000MHz
  • Mounting tabs
  • Grounding blocks
  • Heavy duty die-cast housing

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

24 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/1/18
$7.69 $ 7.69
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $7.69
4 + $7.29
12 + $6.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.