Low

BLOCK  FL42/9  Isolation Transformer, 42 VA, 2 x 115V, 2 x 9V, 2.33 A

BLOCK FL42/9
Manufacturer:
BLOCK BLOCK
Manufacturer Part No:
FL42/9
Newark Part No.:
88K3174
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Power Rating:
42VA
Isolation Transformer Primary Voltages:
2 x 115V
Secondary Voltages:
2 x 9V
Current Rating:
2.33A
Plug Type:
-
Product Range:
FL Series
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.