New to Newark/element14? Start here
2013/05/22

Spotted an Error? Print Page Share this page

BLOCK - AVB0.5/2/9 - TRANSFORMER, 0.5VA, 2 X 9V

BLOCKAVB0.5/2/9
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
BLOCK
Newark Part Number:
58M3880
Manufacturer Part No:
AVB0.5/2/9

Technical Data Sheet (49.89KB) EN
Technical Data Sheet (49.89KB) EN

Product Information
  • TRANSFORMER, 0.5VA, 2 X 9V
  • Primary Voltages: 2 x 115V
  • Secondary Voltages: 2 x 9V
  • Current Rating: 27mA
  • Power Rating: 500mVA
  • Plug Type: -
  • SVHC: No SVHC (19-Dec-2012)
  • AC Power: 0.5VA
  • Approval Bodies: CSA / UL / VDE
  • External Depth: 19mm
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 105

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

105 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $7.55  

  1. Qty

Price

Qty Price
1  - 49 $7.55
50  - 99 $6.83
100  - 249 $6.27
250  - 499 $5.79
500+  $5.41
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(BLOCK) OR (Isolation) OR (AVB0.5/2/9)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----