BLACK & DECKER  LI4000  SCREWDRIVER, CORDLESS, 3.6V, LI-ION, US PLUG

BLACK & DECKER LI4000

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 21T2051
  • Manufacturer Part No LI4000

Product Overview


The LI4000 is a 4V Lithium Rechargeable Screwdriver for furniture assembly and other household tasks. This lithium automatic screwdriver lets you select the torque you need to help avoid stripped screws. It is comfortable to use with a forward/reverse indicator. Simply match the SmartSelect technology to your application. The tool automatically adjusts to deliver the best results for the job.
  • SmartSelect™ clutch provides quick and easy torque selection to keep screws from stripping
  • Magnetic screw holder prevents dropped screws
  • Lithium Batterytech™ stays charged and ready for up to 18 months
  • Forward/reverse indicator clearly displays direction
  • LED work light illuminates work area
  • Soft grip for added comfort

Applications

Maintenance & Repair

Contents

LI4000 screwdriver, 1 Charging cradle, 1 Wall-mount assembly kit, (7) 1" Screwdriving bits, 2 2" Screwdriving bits, 1 Nutdriver, 1 Hex drill bit, 1 Bit bar.
Back to top

Product Specifications, Documents & More


  • Battery Capacity: -
  • Battery Voltage: 3.6V
  • Chuck Size: -
  • Plug Type: US
  • SVHC: To Be Advised
  • Torque Max: 70in-lb

Find similar products  grouped by common attribute

Availability

Availability:  7

Supplier Direct Ship  Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Hazardous Item: Shipping options at checkout will be limited to comply with shipping restrictions of this product

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $40.79 $40.79

Buy

Price

Quantity List Price
1+ $40.79
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought