Low

SW180A - 

Switch, Data, Manual, 1-Way, Chassis Style B

SW180A - Switch, Data, Manual, 1-Way, Chassis Style B

The actual product may differ from image shown

Manufacturer:
BLACK BOX BLACK BOX
Manufacturer Part No:
SW180A
Newark Part No.:
02C5243
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Data
:
Manual
:
1
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Desktop Dual DB25 RJ11 2 to 1 Manual Switch FFF All Leads. These switches also have two connectors for each switch position (A or B). Switch two devices connected to port A or two devices connected to port B simultaneously.
  • These dual switches have one common port (C) with a DB25 connector and one common port (C) with an R
  • Each port (A or B) has two standard female connectors.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

$214.15 $ 214.15
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $214.15
2 + $203.95
5 + $193.76
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.