Low

BLACK BOX  IC1026A  HUB, USB1.1, POWERED, 2PORT

BLACK BOX IC1026A
Manufacturer:
BLACK BOX BLACK BOX
Manufacturer Part No:
IC1026A
Newark Part No.:
16J7187
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The IC1026A is a 2-port USB Hub for RS-232 provides high-speed UARTs with 128-byte FIFO transmit buffers and 384-byte FIFO receive buffers. It connects easily to peripheral serial devices in external plug-and-play fashion. The hub comes with all necessary drivers, utilities and help files for quick setup in Windows 98, Windows Me, Windows 2000 and Windows XP operating systems.
  • Supports USB version 1.1
  • Powered by the USB bus
  • RS-232 data rates up to 460.8 kbps
  • No I/O ports or IRQs required
  • High-speed alternatives to installing serial boards
  • Plug-and-play, hot-swappable, autoconfiguring
  • Include a 6-foot (1.8m) USB cable

 

Product Information

No. of Ports:
2Ports
Hub Style:
Bus Powered
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Computers & Computer Peripherals
  • Communications & Networking
  • Industrial

Contents

USB hub, 1x 6ft (1.8m) USB cable, CD with user's manual plus software for setup in Windows 98, Windows Me, Windows 2000 and Windows XP.

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.