Low

BLACK BOX  EYN737M-0002  Multiconductor Unshielded Cable, 4 Conductor, 24 AWG, 2 ft, 600 mm

BLACK BOX EYN737M-0002
Manufacturer:
BLACK BOX BLACK BOX
Manufacturer Part No:
EYN737M-0002
Newark Part No.:
02C1161
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Jacket Color:
-
No. of Conductors:
4Conductor
Wire Gauge:
24AWG
Conductor Area CSA:
-
Reel Length (Imperial):
2ft
Reel Length (Metric):
600mm
No. of Max Strands x Strand Size:
-
Voltage Rating:
-
Jacket Material:
-
Conductor Material:
-
External Diameter:
5.4mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.