Low

BLACK BOX  EYN717A-1000  Ethernet Cable, Cat5, Cat5, 1000 ft, 304.8 m

BLACK BOX EYN717A-1000
Technical Data Sheet (524.78KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

LAN Category:
Cat5
Connector Type A:
-
Connector Type B:
-
Cable Length - Imperial:
1000ft
Cable Length - Metric:
304.8m
Jacket Color:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.