Low

EVNSL86-0001 - 

Ethernet Cable, Cat5e, Cat5e, RJ45 Plug, RJ45 Plug, 1 ft, 304.8 mm, Pink

EVNSL86-0001 - Ethernet Cable, Cat5e, Cat5e, RJ45 Plug, RJ45 Plug, 1 ft, 304.8 mm, Pink

The actual product may differ from image shown

Manufacturer:
BLACK BOX BLACK BOX
Manufacturer Part No:
EVNSL86-0001
Newark Part No.:
02C0860
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Cat5e
:
RJ45 Plug
:
RJ45 Plug
:
1ft
:
304.8mm
:
Pink
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Gold-plated contacts are designed for an insertion/extraction life of 1000 cycles. Cable features four pairs, 24 AWG construction, basic RJ-45 connectors, straight pinning, and a PVC jacket. 25-packs are available.
  • Tested to 350 MHz.
  • Meet or exceed CAT5e T568B standards.
  • Specially designed for use with other GigaBase components.
  • Improved near-end crosstalk (NEXT) compared to standard CAT5 cable.
  • Superior construction offers significant headroom.
  • Stranded conductors for short runs.
  • Tuned-plug design maintains a tighter twist and reduces noise.
  • Enhanced performance parameters and electrical characteristics.
  • Gold-plated contacts are designed for an insertion/extraction life of 1000 cycles.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

259 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

$6.43 $ 6.43
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.43
20 + $5.97
50 + $5.51
100 + $5.51
200 + $4.59
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.