Low

BLACK BOX  EVMS8-0003-MM  Computer Cable, VHDCI 68 Position Plug, Micro D 68 Position Plug, 3 ft, 900 mm, Beige

BLACK BOX EVMS8-0003-MM
Manufacturer:
BLACK BOX BLACK BOX
Manufacturer Part No:
EVMS8-0003-MM
Newark Part No.:
02C0708
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Connector Type A:
VHDCI 68 Position Plug
Connector Type B:
Micro D 68 Position Plug
Cable Length - Imperial:
3ft
Cable Length - Metric:
0.914m
Jacket Color:
Beige
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.