Low

BLACK BOX  EVMPS03-0020-MF  Computer Cable, Mini DIN 6 Position Plug, Mini DIN 6 Position Receptacle, 20 ft, 6.1 m, Beige

BLACK BOX EVMPS03-0020-MF
Manufacturer:
BLACK BOX BLACK BOX
Manufacturer Part No:
EVMPS03-0020-MF
Newark Part No.:
50B9743
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The EVMPS03-0020-MF is a 20ft Mini DIN Cable (CL2) with 6-pin male to female connectors. The device extends PS/2® computer or AT® keyboard or mouse cable to a KVM switch.
  • 28AWG stranded copper, foil shield and drain wire in a PVC jacket
  • Preferred for IBM® PS/2® connections
  • Connects PS/2 computer, keyboard or mouse to a KVM switch

 

Product Information

Connector Type A:
Mini DIN 6 Position Plug
Connector Type B:
Mini DIN 6 Position Receptacle
Cable Length - Imperial:
20ft
Cable Length - Metric:
6.1m
Jacket Color:
Beige
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Computers & Computer Peripherals

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.