Low

BLACK BOX  EVMBSM-0050  Computer Cable, D Sub 25 Position Plug, D Sub 25 Position Receptacle, 50 ft, 15.2 m, Grey

BLACK BOX EVMBSM-0050
Manufacturer:
BLACK BOX BLACK BOX
Manufacturer Part No:
EVMBSM-0050
Newark Part No.:
02C0628
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Connector Type A:
D Sub 25 Position Plug
Connector Type B:
D Sub 25 Position Receptacle
Cable Length - Imperial:
50ft
Cable Length - Metric:
15.2m
Jacket Color:
Grey
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.