Low

BLACK BOX  EVCRB01E-0003  Network Cable, RJ45 Plug, RJ45 Plug, 3 ft, 900 mm, Blue

BLACK BOX EVCRB01E-0003
Manufacturer:
BLACK BOX BLACK BOX
Manufacturer Part No:
EVCRB01E-0003
Newark Part No.:
85H2095
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Connector Type A:
RJ45 Plug
Connector Type B:
RJ45 Plug
Cable Length - Imperial:
3ft
Cable Length - Metric:
0.914m
Jacket Color:
Blue
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.