Low

BLACK BOX  ETN62-0020-BNC  RF / Coaxial Cable Assembly, BNC Straight Plug, BNC Straight Plug, 20 ft, 6.1 m, Black

BLACK BOX ETN62-0020-BNC
Technical Data Sheet (177.41KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Connector Type A:
BNC Straight Plug
Connector Type B:
BNC Straight Plug
Cable Length - Imperial:
20ft
Cable Length - Metric:
6.1m
Jacket Color:
Black
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.