Low

BLACK BOX  ETN62-0010-BNC  Computer Cable, 10 ft, 3 m

BLACK BOX ETN62-0010-BNC
Manufacturer:
BLACK BOX BLACK BOX
Manufacturer Part No:
ETN62-0010-BNC
Newark Part No.:
02C0509
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Connector Type A:
-
Connector Type B:
-
Cable Length - Imperial:
10ft
Cable Length - Metric:
3m
Jacket Color:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.