Low

BLACK BOX  EQN205-0010  Computer Cable, 10 ft, 3 m, Beige

BLACK BOX EQN205-0010
Manufacturer:
BLACK BOX BLACK BOX
Manufacturer Part No:
EQN205-0010
Newark Part No.:
02C0454
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Connector Type A:
-
Connector Type B:
-
Cable Length - Imperial:
10ft
Cable Length - Metric:
3m
Jacket Color:
Beige
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.