Low

BLACK BOX  EJ505-0025  Multiconductor Shielded Cable, 25 ft, 7.6 m

BLACK BOX EJ505-0025
Manufacturer:
BLACK BOX BLACK BOX
Manufacturer Part No:
EJ505-0025
Newark Part No.:
02C0178
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Jacket Color:
-
No. of Conductors:
-
Wire Gauge:
-
Conductor Area CSA:
-
Reel Length (Imperial):
25ft
Reel Length (Metric):
7.6m
No. of Max Strands x Strand Size:
-
Voltage Rating:
-
Jacket Material:
-
Conductor Material:
-
External Diameter:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.