Low

EHN058-0025 - 

Audio / Video Cable Assembly, Mini DIN 4 Position Plug, Mini DIN 4 Position Plug, 25 ft, 7.6 m

EHN058-0025 - Audio / Video Cable Assembly, Mini DIN 4 Position Plug, Mini DIN 4 Position Plug, 25 ft, 7.6 m

The actual product may differ from image shown

Manufacturer:
BLACK BOX BLACK BOX
Manufacturer Part No:
EHN058-0025
Newark Part No.:
91B5840
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Mini DIN 4 Position Plug
:
Mini DIN 4 Position Plug
:
25ft
:
7.6m
:
Black
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Connect a DVD player or a video camera to a television.
  • The 4-pin mini DIN connectors provide a video link between your DVD player, video camera, or VCR, an
  • Rated at 75 ohms.
  • Molded hood assemblies.
  • Constructed with 85% tinned copper braid and foil.

Applications

Industrial, Consumer Electronics

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$76.99 $ 76.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $76.99
5 + $70.20
10 + $61.71
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.