Low

SMP6-UWDC - 

LED, Cool White, SMD, 60 mA, 3.3 V, 4 cd

SMP6-UWDC - LED, Cool White, SMD, 60 mA, 3.3 V, 4 cd

The actual product may differ from image shown

Manufacturer:
BIVAR BIVAR
Manufacturer Part No:
SMP6-UWDC
Newark Part No.:
73R3977
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SMP6-UWDC is a cool white LED features high luminous intensity and wide viewing angles. It is ideal for small scale applications such as illumination, general indication and backlighting. Low power consumption and excellent long life reliability are suitable for battery-powered equipment. The flexible three chip design allows for a wide variety of lighting options where the chips can be individually driven or in combinations.
  • High luminous intensity
  • Wide viewing angle
  • High power efficiency
  • Equipped with protective Zener diode
  • 100mW Power dissipation
  • 30mA Continuous forward current
  • 75mA Peak forward current

Applications

Portable Devices, Commercial

Product Information

:
Cool White
:
SMD
:
-
:
60mA
:
3.3V
:
4cd
:
140°
:
Round
:
-
:
-
:
MSL 4 - 72 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

70 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$1.35 $ 1.35
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $3.09
10 + $2.16
25 + $2.09
50 + $2.02
100 + $1.88
250 + $1.64
500 + $1.50
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.