Low

SMP4-SRGY - 

LED, Green, Red, Yellow, SMD, 120 °, Round, R 20mA, Y 20mA, G 20mA

SMP4-SRGY - LED, Green, Red, Yellow, SMD, 120 °, Round, R 20mA, Y 20mA, G 20mA

The actual product may differ from image shown

Manufacturer:
BIVAR BIVAR
Manufacturer Part No:
SMP4-SRGY
Newark Part No.:
73R3971
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SMP4-SRGY is a red/green/yellow LED combines 3 super bright chips. The SMP4 LED has a water clear lens for high luminous intensity and wide viewing angle making them ideal for outdoor illumination applications where higher ambient lighting conditions exist. The flexible three chip design allows for a wide variety of lighting options where the chips can be individually driven or mixed to create different colour combinations. It is ideal for harsh working environments and can be clustered in LED arrays for high luminous applications. Low power consumption and excellent long life reliability are suitable for battery-powered equipment.
  • High luminous intensity
  • Wide viewing angle
  • High power efficiency
  • 100mA Peak forward current
  • 5V Reverse voltage

Applications

Portable Devices, Lighting

Product Information

:
Green, Red, Yellow
:
SMD
:
-
:
120°
:
Round
:
R 20mA, Y 20mA, G 20mA
:
R 180mcd, Y 180mcd, G 450mcd
:
R 1.9V, Y 1.9V, G 3.3V
:
R 631nm, Y 591nm, G 525nm
:
-
:
-
:
MSL 4 - 72 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.