Low

SMP4-SBC - 

LED, Green, Red, SMD, 120 °, Round

SMP4-SBC - LED, Green, Red, SMD, 120 °, Round

The actual product may differ from image shown

Manufacturer:
BIVAR BIVAR
Manufacturer Part No:
SMP4-SBC
Newark Part No.:
73R3966
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SMP4-SBC is a red/green LED combines 2 super bright chips. It has a water clear lens for high luminous intensity and wide viewing angle making them ideal for outdoor illumination applications where higher ambient lighting conditions exist. It is ideal for harsh working environments and can be clustered in LED arrays for maximum illumination. Low power consumption and excellent long life reliability are suitable for battery-powered equipment.
  • High luminous intensity
  • Wide viewing angle
  • High power efficiency
  • 72mW Power dissipation
  • 30mA Continuous forward current
  • 100mA Peak forward current
  • 5V Reverse voltage

Applications

Portable Devices, Lighting

Product Information

:
Green, Red
:
SMD
:
-
:
120°
:
Round
:
-
:
R 180mcd, G 115mcd
:
-
:
R 631nm, G 574nm
:
-
:
-
:
MSL 4 - 72 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.