Low

BIVAR  SM1206PGC-IL  Surface-Mount/Axial LED Lamp,Green,Water Clear,LED-8d

BIVAR-SM1206PGC-IL-

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BIVAR
  • Newark Part No.: 20K3124
  • Manufacturer Part No SM1206PGC-IL

Availability

Availability:  0

    Supplier lead time 7 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1000

Order multiple quantity: 1000

Price: $0.684

Buy

Price

Quantity List Price
1 - 4999 $0.684
5000 - 9999 $0.641
10000 - 24999 $0.606
25000+ $0.545

Legislation and Environmental


  • Weight (kg): 0
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
30K4957
597-3311-407F

597-3311-407F

DIALIGHT

LED, GREEN, 1.5MM X 2MM, 7.5MCD, 560NM

LED, GREEN, 1.5MM X 2MM, 7.5MCD, 560NM; Bulb Size:1.5mm x 2mm; LED Color:Green; Luminous Intensity:7.5mcd; Viewing Angle:70°; Forward Current If:20mA; Forward Voltage:2.1V; LED Mounting:SMD; Lens Shape:Rectangular; Packaging:Cut Tape;RoHS Compliant: Yes

  Write a Review | Ask a Question

468

1+ $0.508 25+ $0.455 100+ $0.351 250+ $0.289 more…

Buy

(Available until stock is exhausted)

  • 468 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought