Low

BIVAR  SM0805AC  LED, Amber, SMD, 20 mA, 2 V, 607 nm

BIVAR SM0805AC
BIVAR SM0805AC
Manufacturer:
BIVAR BIVAR
Manufacturer Part No:
SM0805AC
Newark Part No.:
20K3100
Technical Datasheet:
See all Technical Docs
BIVAR SM0805AC
BIVAR SM0805AC

The actual product may differ from image shown

Product Information

LED Color:
Amber
LED Mounting:
SMD
Bulb Size:
-
Forward Current If:
20mA
Forward Voltage:
2V
Wavelength Typ:
607nm
Luminous Intensity:
6mcd
Viewing Angle:
130°
Lens Shape:
Rectangular
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 4 - 72 hours
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.