Low

BIVAR  R2F-8.0-GRN  FLEXIBLE ORCA LIGHT PIPE ASSEMBLY, 1, PCB

BIVAR R2F-8.0-GRN
Technical Data Sheet (260.67KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

LED Color:
Green
LED Mounting:
Through Hole
Forward Current If:
50mA
Length:
203.2mm
Forward Voltage:
3.4V
Wavelength Typ:
-
Luminous Intensity:
8000mcd
Light Pipe Design:
Circular with Flat Top
Packaging:
Each
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.