Low

LED3-UV-400-30 - 

LED, Blue, Through Hole, T-1 (3mm), 20 mA, 3.7 V, 400 nm

BIVAR LED3-UV-400-30

The actual product may differ from image shown

Manufacturer:
BIVAR BIVAR
Manufacturer Part No:
LED3-UV-400-30
Newark Part No.:
97K2879
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LED3-UV-400-30 is a 3mm tight tolerance blue Ultraviolet LED Lamp with water clear lens. The source LED is made with InGaN. This UV LED also has a built-in Zener diode providing protective circuit against electrostatic discharge (ESD).
  • Low power consumption
  • Low current requirement
  • High efficiency

Applications

LED Lighting, Industrial, Medical

Product Information

:
Blue
:
Through Hole
:
T-1 (3mm)
:
20mA
:
3.7V
:
400nm
:
12mcd
:
30°
:
Round
:
Each
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 10/16/17

Alternatives Available

15R2195 - LED, Blue, Through Hole, T-1 (3mm), 30 mA, 3.2 V, 465 nm

$3.64 $ 3.64
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.64
10 + $3.15
25 + $2.76
50 + $2.59
100 + $2.24
250 + $1.88
500 + $1.82
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.