Low

BISONIC  SP802524L-03  Axial Fan, Sleeve, Sleeve, DC 8025-03 Series, 24 VDC, 80 mm, 25 mm, 30 cu.ft/min, 0.85 m3/min

BISONIC SP802524L-03
Technical Data Sheet (742.80KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Supply Voltage:
24VDC
Fan Frame Size:
80mm
External Depth:
25mm
Product Range:
DC 8025-03 Series
Flow Rate - Imperial:
30cu.ft/min
Flow Rate - Metric:
0.85m³/min
Noise Rating:
23.7dBA
Bearing Type:
Sleeve
Power Connection Type:
-
Current Rating:
120
Power Rating:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.