Low

CAROL CABLE/GENERAL CABLE  02606.15T.05  Multiconductor Unshielded Cable, Yellow, 4 Conductor, 16 AWG, 250 ft, 76.2 m

CAROL CABLE/GENERAL CABLE 02606.15T.05

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Jacket Color:
Yellow
No. of Conductors:
4Conductor
Wire Gauge:
16AWG
Conductor Area CSA:
-
Reel Length (Imperial):
250ft
Reel Length (Metric):
76.2m
No. of Max Strands x Strand Size:
65 x 34AWG
Voltage Rating:
300V
Jacket Material:
Rubber
Conductor Material:
Tinned Copper
External Diameter:
9.4mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Recently Viewed

Product Recommendations