Low

BICC GENERAL CABLE INDUST  02605.15T.05  PORTABLE CORD, SJOOW, 3 CONDUCTOR, 16AWG, 250FT, 300V

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Conductor Area CSA: -
  • Conductor Material: Tinned Copper
  • Conductor Size AWG: 16AWG
  • External Diameter: 8.51mm
  • Jacket Color: Yellow
  • Jacket Material: Rubber
  • No. of Conductors: 3
  • No. of Strands x Strand Size: 65 x 34AWG
  • Reel Length (Imperial): 250ft
  • Reel Length (Metric): 76.2m
  • SVHC: To Be Advised
  • Voltage Rating: 300V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 2/16/15

Non-Cancelable / Non Returnable

Price for: Spool of 250

Minimum order quantity: 1

Order multiple quantity: 1

Price: $319.08

Buy

Price

Quantity List Price
1 - 9 $319.08
10 - 24 $296.29
25 - 49 $285.77
50 - 99 $275.25
100+ $262.98

BICC GENERAL CABLE INDUST-02605.15T.05-PORTABLE CORD, SJOOW, 3 CONDUCTOR, 16AWG, 250FT, 300V;PORTABLE CORD, SJOOW, 3 CONDUCTOR, 16AWG, 250FT, 300V; Reel Length (Imperial):250ft; Reel Length (Metric):76.2m; No. of Conductors:3; Conductor Size AWG:16AWG; Voltage Rating:300V; No. of Max Strands x Strand Size:65 x 34AWG ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought