Low

01380.82.01 - 

Multiconductor Unshielded Cable, Black, 3 Conductor, 12 AWG, 100 ft, 30.48 m

01380.82.01 - Multiconductor Unshielded Cable, Black, 3 Conductor, 12 AWG, 100 ft, 30.48 m

The actual product may differ from image shown

Manufacturer Part No:
01380.82.01
Newark Part No.:
44X4930
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Black
:
3Conductor
:
12AWG
:
-
:
100ft
:
30.48m
:
65 x 30AWG
:
300V
:
Polychloroprene
:
Copper
:
10.92mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 01380.82.01 is a 30.48m 3-core black/white/green jacketed type SJOOW Unshielded Multiconductor Cable with fully annealed stranded bare copper conductor and premium-grade color-coded 90°C EPDM insulation and black Carolprene® jacket.
  • Excellent resistance to oil and moisture
  • Good tensile strength, elongation and aging characteristics
  • High flexibility
  • Excellent abrasion resistance
  • Water-resistant
  • Ozone, sunlight (UV) and weather-resistant
  • TRU-Mark® sequential footage marking

Applications

Industrial, Portable Devices, Motor Drive & Control

Footnotes

Suitable for immersion in water if properly sealed and terminated.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

9 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$116.23 $ 116.23
Price for:
Spool of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + $116.23
5 + $104.54
10 + $95.03
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.