Low

CAROL CABLE/GENERAL CABLE  01360.82.01  Multiconductor Unshielded Cable, Black, 3 Conductor, 14 AWG, 100 ft, 30.48 m

CAROL CABLE/GENERAL CABLE 01360.82.01
Manufacturer Part No:
01360.82.01
Newark Part No.:
44X4929
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Jacket Color:
Black
No. of Conductors:
3Conductor
Wire Gauge:
14AWG
Conductor Area CSA:
-
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.48m
No. of Max Strands x Strand Size:
41 x 30AWG
Voltage Rating:
300V
Jacket Material:
Polychloroprene
Conductor Material:
Copper
External Diameter:
9.4mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor