Low

BI TECHNOLOGIES / TT ELECTRONICS  P270-DS21R5K  Rotary Potentiometer, Conductive Plastic, 5 kohm, 2 W, ± 10%, P270 Series, 1 Turns, Linear

BI TECHNOLOGIES / TT ELECTRONICS P270-DS21R5K
Manufacturer Part No:
P270-DS21R5K
Newark Part No.:
46M2513
Product Range
P270 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The P270 series 27mm single-gang Rotary Potentiometer with conductive plastic element and solder lugs. It is suitable for heavy duty applications.
  • Sealed or dustproof
  • 1000VAC Dielectric strength
  • 50MΩ at 500VDC Minimum insulation resistance
  • 1M cycles Rotational load life

 

Product Information

Track Resistance:
5kohm
Power Rating:
2W
Resistance Tolerance:
± 10%
Product Range:
P270 Series
No. of Turns:
1Turns
Track Taper:
Linear
Potentiometer Mounting:
Panel
Shaft Diameter:
6.35mm
No. of Gangs:
1
Adjustment Type:
Screwdriver Slot
Shaft Length:
22.23mm
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Audio

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Rotary Potentiometer, Conductive Plastic, 5 kohm, 2 W, ± 10%, RV4 Series, 1 Turns, Linear

HONEYWELL

7,178 in stock

Price for: Each

1+ $17.35 10+ $12.95 25+ $11.80 50+ $11.20 More pricing

Buy

Rotary Potentiometer, Conductive Plastic, 5 kohm, 2 W, ± 10%, 53 Series, 1 Turns, Linear

HONEYWELL

2,345 in stock

Price for: Each

1+ $13.44 10+ $9.83 25+ $9.19 50+ $8.66 More pricing

Buy

Rotary Potentiometer, Conductive Plastic, 5 kohm, 2 W, ± 10%, 380 Series, 1 Turns, Linear

HONEYWELL

364 in stock

Price for: Each

1+ $10.73 10+ $10.02 25+ $9.56 50+ $9.05

Buy

Rotary Potentiometer, Wirewound, 5 kohm, 2 W, ± 10%, RA20 Series, 1 Turns, Linear

HONEYWELL

103 in stock

Price for: Each

1+ $48.07 10+ $45.76 25+ $40.17

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.