Low

P160KNP-0EC15C500K - 

Rotary Potentiometer, Conductive Plastic, 500 kohm, 200 mW, ± 20%, P160 Series, 1 Turns, Antilog

P160KNP-0EC15C500K - Rotary Potentiometer, Conductive Plastic, 500 kohm, 200 mW, ± 20%, P160 Series, 1 Turns, Antilog

The actual product may differ from image shown

Manufacturer Part No:
P160KNP-0EC15C500K
Newark Part No.:
14N5357
Product Range
P160 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
500kohm
:
200mW
:
± 20%
:
P160 Series
:
1Turns
:
Antilog
:
-
:
6mm
:
1
:
Screwdriver Slot
:
15mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Audio Taper 500k Potentiometer Track Resistance: 500kohm. Track Taper: Antilog. No. of Turns: 1. Shaft Diameter: 6mm. Shaft Length: 15mm. Resistance Tolerance: ± 20%. Power Rating: 200mW. Adjustment Type: Side. Filter Terminals: Solder. RoHS Compliant: Yes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

178 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$0.90 $ 0.90
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.90
10 + $0.755
25 + $0.718
50 + $0.68
100 + $0.643
500 + $0.597
1000 + $0.55
2500 + $0.50
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.