Low

BI TECHNOLOGIES / TT ELECTRONICS  L091C472LF  Fixed Network Resistor, 4.7 kohm, 100 V, 8 Elements, Bussed, SIP

BI TECHNOLOGIES / TT ELECTRONICS L091C472LF
Technical Data Sheet (147.69KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resistance:
4.7kohm
Voltage Rating:
100V
No. of Elements:
8Elements
Network Circuit Type:
Bussed
Resistor Case Style:
SIP
Power Rating per Element:
-
Resistance Tolerance:
± 2%
Product Range:
L Series
Temperature Coefficient:
± 100ppm/°C
No. of Pins:
9Pins
Automotive Qualifications Standard:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products