Low

BI TECHNOLOGIES / TT ELECTRONICS  HM79-40330LFTR13  Surface Mount Power Inductor, HM79 Series, 33 µH, 490 mA, 490 mA, Unshielded, 0.13 ohm

BI TECHNOLOGIES / TT ELECTRONICS HM79-40330LFTR13
Manufacturer Part No:
HM79-40330LFTR13
Newark Part No.:
15M0916
Product Range
HM79 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
HM79 Series
Inductance:
33µH
RMS Current (Irms):
490mA
Saturation Current (Isat):
490mA
Inductor Construction:
Unshielded
DC Resistance Max:
0.13ohm
Power Inductor Case:
7.8mm x 7mm x 5mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

HM79-40330LFTR13

SHIELDED SURFACE MOUNT COUPLED INDUCTORS / TAPE & REEL

BI TECHNOLOGIES / TT ELECTRONICS

0

Price for: Each (Supplied on Full Reel)

1+ $0.645 6000+ $0.502 12000+ $0.419

Buy
SRR0745A-330M

Surface Mount Power Inductor, AEC-Q200 SRR0745A Series, 33 H, 20%, Shielded, 0.15 ohm, 1.35 A

BOURNS

0

Price for: Each (Supplied on Full Reel)

3000+ $0.315 5000+ $0.30

Buy
SLF7045T-330M1R1-H

INDUCTORS

TDK

0

Price for: Each (Supplied on Full Reel)

1000+ $0.497 2000+ $0.477 4000+ $0.459 6000+ $0.441 More pricing

Buy

Surface Mount Power Inductor, AEC-Q200 SRR0745A Series, 33 H, 20%, Shielded, 0.15 ohm, 1.35 A

BOURNS

625:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.952 100+ $0.737 250+ $0.666 500+ $0.601 More pricing

Buy

Surface Mount Power Inductor, B82472P6 Series, 33 H, 20%, Shielded, 0.15 ohm, 1.15 A

EPCOS

1,053:  in stock

Price for: Each

1+ $1.48 10+ $1.15 100+ $0.843 500+ $0.65 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.